PDP SEO Portlet

51035-0300

Conn Housing RCP 3 POS 2.5mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 51035-0300
Secondary Manufacturer Part#: 51035-0300
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
-40 to 105 °C
2.5000 mm
7.2 mm
8.2 x 7.2 x 4 mm
4 mm
8.2 mm
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.13539
3000+
$0.12928
6000+
$0.12198
12000+
$0.11626
50000+
$0.10133