PDP SEO Portlet

51021-1300

Conn Housing F 13 POS 1.25mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 51021-1300
Secondary Manufacturer Part#: 51021-1300
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Reliable Terminal
  • Polarized Mating Geometry
  • Solder Tabs
  • Vacuum Caps
  • Embossed Tape Packaging

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Natural
Cable Mount
-40 to 85 °C
1.2500 mm
3.95 mm
18 x 3.95 x 3.2 mm
3.2 mm
18 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:646  Mult:1  
USD $:
646+
$0.23134
1700+
$0.2207
3300+
$0.21
6500+
$0.20066
50000+
$0.17866