51021-1200
Conn Housing RCP 12 POS 1.25mm Crimp ST Bag
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 51021-1200
Secondary Manufacturer Part#: 51021-1200
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| -40 to 85 °C | ||
| 1.2500 mm | ||
| 3.95 mm | ||
| 16.75 x 3.95 x 3.2 mm | ||
| 3.2 mm | ||
| 16.75 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |