PDP SEO Portlet

51021-1100

Conn Housing RCP 11 POS 1.25mm Crimp ST Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 51021-1100
Secondary Manufacturer Part#: 51021-1100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Natural
-40 to 85 °C
1.2500 mm
3.95 mm
15.5 x 3.95 x 3.2 mm
3.2 mm
15.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:400  Mult:1  
USD $:
400+
$0.21194
1800+
$0.20195
3600+
$0.1918
7100+
$0.18428
60000+
$0.164