PDP SEO Portlet

51021-1000

Conn Housing F 10 POS 1.25mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 51021-1000
Secondary Manufacturer Part#: 57H2318
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

51021-1000 is a 51021 series, 10 circuit, single row, 1.25mm Pitch, PicoBlade receptacle crimp housing with friction lock. It mates with 53047 PicoBlade vertical, single row, through hole headers, 53048 PicoBlade right-angle, single row, through hole head

  • CSA LR19980, UL E29179 approved
  • 94V-0 flammability
  • Lock to mating part
  • Natural colour polyester resin material
  • Polarized to mating part
  • Operating temperature range from -40°C to +105°C
  • 1.25mm pitch -

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Natural
Cable Mount
-40 to 85 °C
1.2500 mm
3.95 mm
14.25 x 3.95 x 3.2 mm
3.2 mm
14.25 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 114 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.235
10+
$0.195
25+
$0.162
50+
$0.151
100+
$0.14
250+
$0.132
500+
$0.129