PDP SEO Portlet

51021-0800

Connector Housing, PicoBlade 51021, Receptacle, 8 Ways, 1.25 mm

Manufacturer:Molex
Avnet Manufacturer Part #: 51021-0800
Secondary Manufacturer Part#: 51021-0800
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

1.25mm pitch PicoBlade receptacle crimp housing mates with 53261, 53047, 53398, 53048 PicoBlade header and 51047 PicoBlade plug housing.

  • Friction lock
  • Natural polyester housing

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
White
1 A
Cable Mount
8
1
-40 to 105 to 105 °C
1.25 mm
3.95 mm
11.75 x 3.95 x 3.2 mm
3.2 mm
11.75 mm
51021
Wire to Board
125 Vdc|Vac
32 to 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  170.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.06511