PDP SEO Portlet

51021-0600

Conn Housing RCP 6 POS 1.25mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 51021-0600
Secondary Manufacturer Part#: 51021-0600
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Natural
Cable Mount
-40 to 85 °C
1.2500 mm
3.95 mm
9.25 x 3.95 x 3.2 mm
3.2 mm
9.25 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1163  Mult:1  
USD $:
1163+
$0.12836
3000+
$0.12261
5900+
$0.1162
11700+
$0.11193
100000+
$0.09866