51021-0500
Connector Housing, PicoBlade 51021, Receptacle, 5 Ways, 1.25 mm
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 51021-0500
Secondary Manufacturer Part#: 0510210500
- RoHS 10 Compliant
- Tariff Charges
1.25mm pitch PicoBlade receptacle crimp housing mates with 53261, 53047, 53398, 53048 PicoBlade header and 51047 PicoBlade plug housing.
- Friction lock
- Natural polyester housing
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| White | ||
| 1 A | ||
| Cable Mount | ||
| 5 | ||
| 1 | ||
| -40 to 105 to 85 °C | ||
| 1.25 mm | ||
| 3.2 mm | ||
| 8 x 3.2 x 3.95 mm | ||
| 3.95 mm | ||
| 8 mm | ||
| 51021 | ||
| Wire to Board Housing | ||
| 125 Vdc|Vac | ||
| 32 to 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |