PDP SEO Portlet

51021-0400

Connector Housing, PicoBlade 51021, Receptacle, 4 Ways, 1.25 mm

Manufacturer:Molex
Avnet Manufacturer Part #: 51021-0400
Secondary Manufacturer Part#: 26AC8131
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

1.25mm Pitch PicoBlade Receptacle Crimp Housing mates with 53261, 53047, 53398, 53048 PicoBlade Header and 51047 PicoBlade Plug Housing. Suitable for use with 50058 , 50079 PicoBlade crimp terminal and 214920, 214921, 797580006, 797580014, 797581059, 797581060, 797581061, 797581062 , 797581063 PicoBlade Pre-Crimped Lead.

  • Friction lock
  • Reliable terminal
  • Polarized mating geometry
  • Natural polyester material

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Natural
Cable Mount
4
1
-40 to 85 °C
1.2500 mm
3.95 mm
6.75 x 3.95 x 3.2 mm
3.2 mm
6.75 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538904000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 92 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.198
2+
$0.166
4+
$0.136
8+
$0.131
16+
$0.129
32+
$0.117
64+
$0.116