PDP SEO Portlet

50752-8200

Contact Socket Crimp ST Cable Mount

Manufacturer:Molex
Avnet Manufacturer Part #: 50752-8200
Secondary Manufacturer Part#: 83AC7428
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Wire to Board Connector
Phosphor Bronze
Matte Tin
Signal
Socket
Matte Tin
20 mOhm
3.5 A
Cable Mount
-55 to 105 °C
0.9 um
8 x 2.9 x 2.51 mm
50752
No
Crimp
22 to 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.08