505597-9100
Contact F Crimp ST Cable Bag
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 505597-9100
Secondary Manufacturer Part#: 5055979100
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Wire to Board | ||
| Copper Alloy | ||
| Tin | ||
| Signal | ||
| Receptacle | ||
| Tin | ||
| 0.762 µm | ||
| 7.55 x 1.5 x 2.54 mm | ||
| No | ||
| Crimp | ||
| 28 to 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |