PDP SEO Portlet

505596-0601

Conn Housing PL 6 POS 2.5mm ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 505596-0601
Secondary Manufacturer Part#: 505596-0601
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Straight
Plug
Black
Cable Mount
6 POS
2
-40 to 105 °C
2.5000 mm
12.7 mm
11.8 x 12.7 x 13.3 mm
13.3 mm
11.8 mm
Housing
250, 250 Vdc|Vac
22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:400  Mult:1  
USD $:
400+
$0.30427
1200+
$0.29156
2400+
$0.28085
4800+
$0.27034
9600+
$0.26053