505567-0881
Pin Header, 8 Contacts, 1 Row, 1.25mm, Gold, 1.5A, Right Angle, Shrouded, Brass, Wire-to-Board
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: 505567-0881
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| PCB Header | ||
| Nylon (Polyamide), Glass Filled Body | ||
| 1 Rows | ||
| Surface Mount Right Angle | ||
| Right Angle | ||
| Micro-Lock Plus 505567 Series | ||
| 8 Contacts | ||
| 1.5 A | ||
| 1.25 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |