505433-3071
Pin Header, 30 Contacts, 2 Rows, 1.25mm, Tin-Bismuth Plated, 1.5A, Straight, Shrouded, Brass, SMT
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: 505433-3071
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon (Polyamide) Body | ||
| Straight | ||
| Shrouded | ||
| Wire-to-Board | ||
| PCB Header | ||
| 1.5 A | ||
| Brass | ||
| Tin-Bismuth Plated Contacts | ||
| Surface Mount Straight | ||
| 30 Contacts | ||
| 2 Rows | ||
| 1.25 mm | ||
| 8.4 mm | ||
| 7.25 mm | ||
| 23.35 mm | ||
| Micro-Lock Plus 505433 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |