505431-1100
Contact, Micro-Lock Plus 505431 Series, Socket, Crimp, 26 AWG, Gold Plated Contacts
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.049 to 0.136 mm² | ||
| Wire to Board Housing | ||
| Copper Alloy | ||
| Gold | ||
| Signal | ||
| Socket | ||
| Tin | ||
| 20 mOhm | ||
| 1.5 A | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 0.1 um | ||
| 5.4 x 1.58 x 1.62 mm | ||
| 505431 | ||
| No | ||
| Crimp | ||
| 30 to 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |