505153-8000
Contact Socket Crimp ST Cable Mount
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 505153-8000
Secondary Manufacturer Part#: 5051538000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Wire to Board Housing | ||
| Copper Alloy | ||
| Pre-Tin | ||
| Signal | ||
| Socket | ||
| Pre-Tin | ||
| 20 mOhm | ||
| 3 A | ||
| Cable Mount | ||
| -25 to 105 °C | ||
| 6.15 x 1.88 x 2 mm | ||
| 505153 | ||
| No | ||
| Crimp | ||
| 24 to 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |