505151-1100
DuraClik TPA Wire-to-Board Receptacle Housing 2mm Pitch 11 Circuits Polyester Black Bag
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 505151-1100
Secondary Manufacturer Part#: 505151-1100
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| 11 POS | ||
| 1 | ||
| -40 to 125 °C | ||
| 2.0000 mm | ||
| 7.55 mm | ||
| 25.8 x 7.55 x 6.2 mm | ||
| 6.2 mm | ||
| 25.8 mm | ||
| Housing | ||
| 125 V | ||
| 24 to 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |