PDP SEO Portlet

505151-0401

Connector Housing, DuraClik 505151 Series, Receptacle, 4 Ways, 2 mm

Manufacturer:Molex
Avnet Manufacturer Part #: 505151-0401
Secondary Manufacturer Part#: 5051510401
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide
Straight
Receptacle
White
Cable Mount
4
1
-40 to 125 °C
2.0000 mm
6.2 mm
11.8 x 6.2 x 7.55 mm
7.55 mm
11.8 mm
Wire to Board
125, 125 Vdc|Vac
22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:24000  Mult:24000  
USD $:
24000+
$0.10519
96000+
$0.09003
216000+
$0.08957
408000+
$0.08912
1008000+
$0.08866