505151-0300
Connector Housing, DuraClik 505151 Series, Receptacle, 3 Ways, 2 mm
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester Alloy | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| 3 POS | ||
| 1 | ||
| -40 to 125 °C | ||
| 2.0000 mm | ||
| 7.55 mm | ||
| 9.8 x 7.55 x 6.2 mm | ||
| 6.2 mm | ||
| 9.8 mm | ||
| Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |