PDP SEO Portlet

505110-1292

FFC / FPC Board Connector, ZIF, 0.5 mm, 12 Contacts, Receptacle, Easy-On 505110, Surface Mount

Manufacturer:Molex
Product Category: Connectors, FFC-FPC Connectors
Avnet Manufacturer Part #: 505110-1292
Secondary Manufacturer Part#: 505110-1292
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Easy-On FFC FPC Connectors are ideal for tight-packaging applications. They feature positive lock and dual-contact design that ensures reliable connection. Additionally, a wide variety of actuator options including ZIF, slider and flip help to establish a secure connection between the FFC/FPC connectors and terminals.

  • Movable terminals ensure more secure contact retention
  • Actuators reinforcements for large circuit sizes
  • Various cable tab and actuator locking styles
  • Accepts standard or shielded FFC connectors
  • Grounding terminals accommodate high-speed, high-frequency signal requirements such as LVDS
  • Multiple polarizing keys
  • Positive inertia lock

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Socket
Phosphor Bronze
Gold
Solder
Surface Mount
40 POS
1
0.5 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.4776
6000+
$0.4616
12000+
$0.448
24000+
$0.4368
48000+
$0.42666