PDP SEO Portlet

505072-0101

TermiMate PCB Receptacle Terminal, 1.20mm Mated Height, SMD, Embossed T/R

Manufacturer:Molex
Avnet Manufacturer Part #: 505072-0101
Secondary Manufacturer Part#: 505072-0101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Copper Alloy
Tin
Receptacle
Tin over Nickel
245
40 MOhm
3 A
Surface Mount
-55 to 105 °C
2 x 9.17 x 1.2
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:15000  Mult:7500  
USD $:
15000+
$0.0288
30000+
$0.02582
60000+
$0.02506
120000+
$0.02443
240000+
$0.02387