505071-0101
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Copper Alloy | ||
| Tin | ||
| Plug | ||
| Tin over Nickel | ||
| 245 | ||
| 40 MOhm | ||
| 3 A | ||
| Surface Mount | ||
| -55 to 105 °C | ||
| 1.2 x 9.13 x 1.2 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |