504520-0691
Conn Nano SIM Card SKT 6 POS 1.1mm Solder R/A SMD Embossed T/R 0.5A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Gold over Nickel | ||
| Surface Mount | ||
| 6 POS | ||
| 2 | ||
| -25 to 85 °C | ||
| 6 | ||
| 1.1000 mm | ||
| 15.1 mm | ||
| 13.4 x 15.1 x 1.3 | ||
| 1.3 mm | ||
| 13.4 mm | ||
| Solder | ||
| Nano SIM Card |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |