PDP SEO Portlet

504193-0400

Conn Housing F 4 POS 1.25mm ST Cable Mount Tray

Manufacturer:Molex
Avnet Manufacturer Part #: 504193-0400
Secondary Manufacturer Part#: 5041930400
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Receptacle
Natural
Cable Mount
-25 to 85 °C
1.2500 mm
4 mm
7 x 4 x 6
6 mm
7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:56000  Mult:56000  
USD $: