PDP SEO Portlet

504051-1001

Conn Housing F 10POS 1.5mm ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 504051-1001
Secondary Manufacturer Part#: 504051-1001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Receptacle
Black
Cable Mount
-25 to 85 °C
1.5000 mm
6.4 mm
18.95 x 6.4 x 1.92
1.92 mm
18.95 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:375  Mult:1  
USD $:
375+
$0.3985
950+
$0.37938
1900+
$0.3612
3800+
$0.34534
40000+
$0.30666