504051-0801
Conn Housing F 8POS 1.5mm ST Cable Mount Bag
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 504051-0801
Secondary Manufacturer Part#: 5040510801
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| -25 to 85 °C | ||
| 1.5000 mm | ||
| 6.4 mm | ||
| 15.95 x 6.4 x 1.92 | ||
| 1.92 mm | ||
| 15.95 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |