PDP SEO Portlet

504051-0601

Conn Housing F 6 POS 1.5mm ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 504051-0601
Secondary Manufacturer Part#: 5040510601
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Receptacle
Black
Cable Mount
-25 to 85 °C
1.5000 mm
6.4 mm
12.95 x 6.4 x 1.92
1.92 mm
12.95 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  1007.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:48000  Mult:48000  
USD $:
48000+
$0.19054
144000+
$0.1578
336000+
$0.14917
624000+
$0.13687
1536000+
$0.12508