50394-8200
Contact, Milli-Grid, Milli-Grid 50394 Series, Socket, Crimp, 24 AWG, Gold Plated Contacts
- RoHS 10 Compliant
- Tariff Charges
The 50394-8200 is a Milli-Grid™ female socket crimp terminal made of phosphor bronze with gold plated finish. This 50394 series female crimp terminal accepts 30 to 24AWG wire. It can be used with 51110 crimp housing. The terminal is suitable for signal applications.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Nickel | ||
| Cable Mount | ||
| MSL 1 - Unlimited | ||
| 6.45 x 1.88 x 2 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |