50394-8052
Contact, Milli-Grid™, Milli-Grid 50394, Socket, Crimp, 24 AWG, Gold Plated Contacts
- RoHS 10 Compliant
- Tariff Charges
- Centre polarization key
- Locking ramps
- Centre polarization slot
- Locking windows
- Marking feature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Wire to Board Housing | ||
| Phosphor Bronze | ||
| Gold | ||
| Signal | ||
| Receptacle | ||
| Nickel | ||
| 40 mOhm | ||
| 2 A | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 0.762 um | ||
| 6.25 x 1.88 x 2 mm mm | ||
| 50394 | ||
| No | ||
| Crimp | ||
| 30 to 24, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |