PDP SEO Portlet

50394-8051

Contact, Milli-Grid™, Milli-Grid 50394, Socket, Crimp, 24 AWG, Gold Plated Contacts

Manufacturer:Molex
Avnet Manufacturer Part #: 50394-8051
Secondary Manufacturer Part#: 50394-8051
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 50394-8051 is a Milli-Grid™ crimp terminal, phosphor bronze body with gold plating. 30 to 24AWG wire. This crimp terminal is suitable for use with 51110 series crimp housings.

  • 2.032µm mating minimum plating
  • Maximum wire insulation diameter is 1.4mm
  • Maximum voltage is 125V

Technical Attributes

Find Similar Parts

Description Value
Straight
Wire to Board Connector
Phosphor Bronze
Gold Over Nickel
Signal
Socket
Gold Over Nickel
40 mOhm
2 A
Cable Mount
-40 to 105 to 105 °C
0.381 um
6.45 x 1.88 x 2 mm
50394
No
Crimp
30 to 24, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536908510
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.05821
20000+
$0.05482
80000+
$0.0476
200000+
$0.04504
400000+
$0.044