503765-0098
Contact RCP Crimp ST Cable Mount Reel
- RoHS 10 Compliant
- Tariff Charges
The 503765-0098 is a Pico-Lock™ female crimp terminal made of copper alloy with gold over nickel-plating finish. It accepts 28 and 30AWG wire and can be used with 503764 1mm pitch Pico-Lock™ crimp housing.
- 20mohm contact resistance (maximum)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Headers and PCB Receptacles | ||
| Copper Alloy | ||
| Gold | ||
| Power|Signal | ||
| Receptacle | ||
| Tin | ||
| 1.5 A | ||
| Cable Mount | ||
| 4.5 x 0.7 x 0.63 | ||
| 503765 | ||
| No | ||
| Crimp | ||
| 30 to 28, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |