PDP SEO Portlet

503764-0201

Conn Housing RCP 2 POS 1mm RA Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 503764-0201
Secondary Manufacturer Part#: 5037640201
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Receptacle
Black
1.5 A
Cable Mount
1
-25 to 85 °C
1.0000 mm
5.4 mm
6.6 x 5.4 x 1.42
1.42 mm
6.6 mm
Housing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908160
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:200000  Mult:200000  
USD $:
200000+
$0.09817
400000+
$0.0813
1000000+
$0.07686
2000000+
$0.07051
5000000+
$0.06444