503658-1500
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 503658-1500
Secondary Manufacturer Part#: 5036581500
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| White | ||
| Cable Mount | ||
| 15 POS | ||
| 1 | ||
| -40 to 85 °C | ||
| 2.0000 mm | ||
| 8.4 mm | ||
| 32 x 8.4 x 5.8 mm | ||
| 5.8 mm | ||
| 32 mm | ||
| Housing | ||
| 250 V | ||
| 26 to 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |