503500-0993
Memory Card Connector, SD, Push-Push, 9 Contacts, Copper Alloy, Gold Plated Contacts, 503500
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 503500-0993
Secondary Manufacturer Part#: 5035000993
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| High Resistance Polymer|Copper Alloy | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold Over Nickel | ||
| Receptacle | ||
| Tin Over Nickel | ||
| 250 °C | ||
| 0.5 A | ||
| Surface Mount | ||
| 9 POS | ||
| 1 | ||
| -25 to 85 to 85 °C | ||
| 2.5 mm | ||
| 27.4 mm | ||
| 28.6 x 27.4 x 2.95 mm | ||
| 2.95 mm | ||
| 28.6 mm | ||
| 503500 | ||
| Solder | ||
| SD Card |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |