503480-2000
Conn FFC/FPC Socket 20 POS 0.5mm Solder RA SMD Emboss T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
LCP (Liquid Crystal Polymer) | ||
Right Angle | ||
Socket | ||
Phosphor Bronze | ||
Gold | ||
White | ||
Gold|Tin | ||
Surface Mount | ||
20 | ||
1 | ||
-40 to 85 °C | ||
0.5000 mm | ||
3.6 mm | ||
11.7 x 3.6 x 1.1 mm mm | ||
1.1 mm | ||
11.7 mm | ||
503480 | ||
Solder | ||
FFC/FPC Connector |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694040 |
Schedule B: | 8536694040 |