503480-1400
Conn FFC/FPC Socket 14 POS 0.5mm Solder RA SMD Emboss T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Socket | ||
| Phosphor Bronze | ||
| Gold | ||
| Black|White | ||
| Gold Over Nickel | ||
| Surface Mount | ||
| 14 | ||
| 1 | ||
| -40 to 85 °C | ||
| 0.5000 mm | ||
| 4 mm | ||
| 8.7 x 4 x 1 mm mm | ||
| 1 mm | ||
| 8.7 mm | ||
| 503480 | ||
| Solder | ||
| FFC/FPC Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536694040 |