503480-0800
FFC / FPC Board Connector, 8 Contacts, 1 Row, 0.5mm, Top, Bottom, Gold, PCB Mount, Straight, 0.3mm
Manufacturer:Molex
Product Category:
Connectors, PC Board, FFC/FPC
Avnet Manufacturer Part #: 503480-0800
- RoHS 10 Compliant
- Tariff Charges
The 503480-0800 is a 8-circuit 1-row 0.50mm pitch Easy-On™ BackFlip™ Type FPC Right Angle Connector with tin-plated copper alloy contacts, dual contact style and surface mount termination. This 503480 series FPC connector is made of liquid crystal polymer, mates with Molex Premo-Flex FFC. The FFC/FPC connector is available with actuator, which are pre-assembled covers that secure the connection between the FFC/FPC and the connector terminals.
- Narrower width and shorter length dimensions provides additional space savings
- Movable terminals - Ensures more secure contact retention
- Dual-contact design
- Housing designs highlight FPC tabs assures proper cable seating
- Actuators reinforcements for large circuit sizes
- Natural colour
- Current rating per contact is 0.5A
- Voltage rating is 50V AC/DC
- Operating temperature range from -40 to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PCB Mount | ||
| Phosphor Bronze | ||
| 1 Row | ||
| 0.3 mm | ||
| Top, Bottom | ||
| Surface Mount | ||
| Straight | ||
| Easy-On 503480 | ||
| 8 Contacts | ||
| 0.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536694040 |