PDP SEO Portlet

503429-0000

Contact PL Crimp ST Cable Mount

Manufacturer:Molex
Avnet Manufacturer Part #: 503429-0000
Secondary Manufacturer Part#: 503429-0000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Connector Headers and PCB Receptacles
Copper Alloy
Tin
Signal
Plug
Tin over Nickel
1.5 A
Cable Mount
0.4 µm
6.9 x 1.75 x 1.77
503429
No
Crimp
30 to 26, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536908510
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
20000+
$0.01776
40000+
$0.01688
60000+
$0.0161
80000+
$0.0157
160000+
$0.01533