503304-1640
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
LCP (Liquid Crystal Polymer) | ||
Straight | ||
Copper Alloy | ||
Gold | ||
Receptacle | ||
Black | ||
Gold over Nickel | ||
250 | ||
Surface Mount | ||
-40 to 85 °C | ||
0.4000 mm | ||
2.6 mm | ||
5.4 x 2.6 x 0.68 | ||
0.68 mm | ||
5.4 mm | ||
Solder |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694040 |
Schedule B: | 8536694040 |