503300-4110
FFC / FPC Board Connector, 41 Contacts, 1 Row, 0.25mm, Top, Gold, SMT, Right Angle, 0.2mm, Solder
Manufacturer:Molex
Product Category:
Connectors, PC Board, FFC/FPC
Avnet Manufacturer Part #: 503300-4110
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| Phosphor Bronze | ||
| 1 Row | ||
| 0.2 mm | ||
| Top | ||
| Solder | ||
| Right Angle | ||
| Easy-On 503300 Series | ||
| 41 Contacts | ||
| 0.25 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |