503195-1000
Contact PIN Crimp ST Cable Mount T/R
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 503195-1000
Secondary Manufacturer Part#: 5031951000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Pin | ||
| Tin over Nickel | ||
| Cable Mount | ||
| 0.25 µm | ||
| 20.8 x 2.74 x 2.86 | ||
| 503195 | ||
| No | ||
| Crimp | ||
| 19 to 16, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8537109170 |
| Schedule B: | 8537109090 |