503182-1852
Conn Micro SD Card Receptacle 8 POS 1.1mm Solder Right Angle Surface Mount
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 503182-1852
Secondary Manufacturer Part#: 06X9954
- RoHS 10 Compliant
- Tariff Charges
503182-1852 is a 503182 series normal mount surface mount, push-push type, anti-card fly-out, 1.10mm pitch microSD memory card connector.
- 1.45mm height, 0.5A maximum per contact current, 10VAC (RMS)/DC max voltage
- 10000 durability (mating cycles max), copper alloy contact material
- Stainless steel shell material, surface mount termination interface style
- Gold, tin plating termination material
- Operating temperature range from -25° to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Gold over Nickel | ||
| Surface Mount | ||
| -25 to 85 °C | ||
| 8 | ||
| 1.1000 mm | ||
| 14.95 mm | ||
| 14.94 x 14.95 x 1.45 | ||
| 1.45 mm | ||
| 14.94 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |