503154-2490
Conn Wire to Board Receptacle 24 POS 1.5mm Solder ST SMD
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 66 | ||
| Straight | ||
| Copper Alloy | ||
| Tin | ||
| Solder | ||
| Receptacle | ||
| Surface Mount | ||
| 24 | ||
| 2 | ||
| 1.5 mm | ||
| 503154 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |