PDP SEO Portlet

503149-3000

Conn Housing PL 30 POS 1.5mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 503149-3000
Secondary Manufacturer Part#: 78R2249
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Beige
Cable Mount
-25 to 85 °C
1.5000 mm
8.6 mm
26.8 x 8.6 x 8.95 mm
8.95 mm
26.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 157 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.21
10+
$1.03
25+
$0.989
50+
$0.967
100+
$0.926
250+
$0.842
500+
$0.765