PDP SEO Portlet

503149-1600

Conn Housing PL 16 POS 1.5mm Crimp ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 503149-1600
Secondary Manufacturer Part#: 56R1365
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CLIK-Mate 503149 series Wire-to-Board Connector designed for applications that require higher pin count connectors to carry more signal lines in less space. The system includes unique tuning-fork terminal concept that provides low-insertion force and secure mating contact. Molex's CLIK-Mate system is ideal for devices that require connectors with robust features and the ability to carry more signal lines in less space. CLIK-Mate connectors feature a positive inner locking system that provides secure mating retention and an audible click to confirm mating. A tuning-fork terminal design provides low insertion force and a secure mating contact. Reinforced metal solder tabs ensure a secure PCB retention and provide solder joint strain relief.

  • Positive inner locks
  • Tuning-fork style contact design
  • Flat area for pick-and place
  • Reinforced metal solder tabs

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Beige
Cable Mount
-25 to 85 °C
1.5000 mm
8.6 mm
16.3 x 8.6 x 8.95 mm
8.95 mm
16.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.903
10+
$0.79
25+
$0.723
50+
$0.687
100+
$0.651
250+
$0.594
500+
$0.538