PDP SEO Portlet

503148-0890

Conn Wire to Board RCP 8 POS 1.5mm Solder RA SMD Embossed T/R

Manufacturer:Molex
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 503148-0890
Secondary Manufacturer Part#: 5031480890
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Right-angle termination
  • Tin plating
  • Positive lock
  • 100V, 1A rated
  • Copper alloy and tin plating
  • Operating temperature range from -40° to +105°C

Technical Attributes

Find Similar Parts

Description Value
Resin
Right Angle
Tin
Solder
8 POS
2
1.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$1.26926
9900+
$1.05114
23100+
$0.99366
42900+
$0.91178
102300+
$0.89007