PDP SEO Portlet

503091-1421

Conn Shrouded 14 POS 2mm Solder ST Through Hole Tray

Manufacturer:Molex
Avnet Manufacturer Part #: 503091-1421
Secondary Manufacturer Part#: 5030911421
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide
Straight
Brass
Gold
Header
Black
Gold over Nickel
260 °C
20 MOhm
Through Hole
14
2
-40 to 105 °C
2.0000 mm
8.2 mm
16 x 8.2 x 12 mm
12 mm
16 mm
Solder
Shrouded

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3920  Mult:3920  
USD $:
3920+
$0.84637
11760+
$0.72288
23520+
$0.7081
43120+
$0.70445
101920+
$0.7008