502585-1270
Conn Wire to Board Receptacle 12 POS 1.5mm Solder RA Surface Mount
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Resin | ||
| Right Angle | ||
| Copper Alloy | ||
| Tin | ||
| Receptacle | ||
| Beige | ||
| Tin | ||
| 240 | ||
| 20 mOhm | ||
| 2 A | ||
| Surface Mount | ||
| 12 | ||
| 1 | ||
| -40 to 85 °C | ||
| 1.5000 mm | ||
| 6.35 mm | ||
| 22.3 x 6.35 x 7.25 mm mm | ||
| 7.25 mm | ||
| 22.3 mm | ||
| 502585 | ||
| Solder | ||
| Wire to Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |