502585-0776
CLIK-Mate Wire-to-Board PCB Receptacle 1.5mm Pitch Single Row Right Angle 7 Circuits Tin Plating Surface Mount Green
Manufacturer:Molex
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 502585-0776
Secondary Manufacturer Part#: 5025850776
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Heat Resistant Resin | ||
| Right Angle | ||
| Copper Alloy | ||
| Tin | ||
| Solder | ||
| 7 POS | ||
| 1 | ||
| 1.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |