PDP SEO Portlet

502578-0400

Connector Housing, Positive Lock, CLIK-Mate 502578 Series, Plug, 4 Ways, 1.5 mm

Manufacturer:Molex
Avnet Manufacturer Part #: 502578-0400
Secondary Manufacturer Part#: 502578-0400
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Tuning-fork style contact design
  • Positive inner locks
  • Flat area for pick-and-place

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Beige
2 A
Cable Mount
4
1
-25 to 85 °C
1.5000 mm
8.6 mm
10.3 x 8.6 x 6.1 mm mm
6.1 mm
10.3 mm
502578
Wire to Board
100|100 Vdc|Vac
30 to 24, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:910  Mult:1  
USD $:
910+
$0.16418
2300+
$0.15579
4600+
$0.1484
9100+
$0.14196
32000+
$0.13866